This PT1000-1400HM fixed inductor features a ferrite core and a radial lead style, with a maximum DC current rating of 1.8A. The inductor has a shielded package and is available in bulk packaging with 100 units per package. The PT1000-1400HM operates over a temperature range and is suitable for use in applications where a through-hole mount is required.
Sign in to ask questions about the API Delevan PT1000-1400HM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan PT1000-1400HM technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 620mR |
| Height | 13.97mm |
| Inductance | 1mH |
| Lead/Base Style | Radial |
| Max DC Current | 1.8A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 13.97mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PT1000-1400HM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.