Inductor Power Unshielded Toroid 150uH 15% 1KHz Powdered Iron 5.7A 60mOhm DCR RDL Bulk
Checking distributor stock and pricing after the page loads.
API Delevan PT150-1250HM technical specifications.
| Type | Power |
| Technology | Toroid |
| Protection Style | Unshielded |
| Core Material | Powdered Iron |
| Inductance | 150uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5.7A |
| Max DC Resistance | 0.06Ohm |
| Lead Style | Radial |
| Height | 14.73mm |
| Product Diameter | 31.75mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.