Inductor Power Unshielded Toroid 150uH 15% 1KHz Powdered Iron 3.4A 100mOhm DCR RDL Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan PT150R-1040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan PT150R-1040 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Depth | 12.7mm |
| Inductance | 150uH |
| Lead/Base Style | Radial |
| Max DC Current | 3.4A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan PT150R-1040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.