Inductor Power Unshielded Toroid 150uH 15% 1KHz Powdered Iron 3.4A 100mOhm DCR RDL Bulk
Checking distributor stock and pricing after the page loads.
API Delevan PT150R-1040HM technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Height | 12.7mm |
| Inductance | 150uH |
| Lead/Base Style | Radial |
| Max DC Current | 3.4A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 12.7mm |
| RoHS | Compliant |
No datasheet is available for this part.