This fixed inductor from API Delevan features a radial package with a ferrite core and a maximum DC current rating of 5.7A. It has an inductance of 150uH with a tolerance of 15%. The inductor is RoHS compliant and is available in a bulk packaging with a quantity of 100. It is suitable for use in through-hole applications and has a DC resistance of 60mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan PT150R-1250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan PT150R-1250 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 60mR |
| Depth | 14.73mm |
| Inductance | 150uH |
| Lead/Base Style | Radial |
| Max DC Current | 5.7A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan PT150R-1250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.