
Inductor Power Unshielded Toroid 150uH 15% 1KHz Powdered Iron 5.7A 60mOhm DCR RDL Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan PT150R-1250-VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan PT150R-1250-VM technical specifications.
| Lead Style | Radial |
| Product Length (mm) | 31.75 |
| Product Depth (mm) | 17.78 |
| Product Height (mm) | 35.05 |
| Terminal Pitch (mm) | 12.7 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Power |
| Technology | Toroid |
| Protection Style | Unshielded |
| Core Material | Powdered Iron |
| Inductance | 150uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5.7A |
| Max DC Resistance | 0.06Ohm |
| Cage Code | 99800 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for API Delevan PT150R-1250-VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.