The PT25-800HM is a shielded inductor from API Delevan, featuring a radial package and through hole mount. It has a core material of ferrite and a DC resistance of 25mR. The inductor has an inductance of 25uH and a maximum DC current rating of 6.6A. It is available in a bulk packaging with 100 units per package.
Sign in to ask questions about the API Delevan PT25-800HM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan PT25-800HM technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 25mR |
| Height | 8.89mm |
| Inductance | 25uH |
| Lead/Base Style | Radial |
| Max DC Current | 6.6A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 8.89mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PT25-800HM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.