The PT25-900 is a radial shielded ferrite inductor with a maximum DC current of 7A and an inductance of 25uH. It has a tolerance of 15% and is tested at a frequency of 1kHz. This inductor is available in a through-hole package quantity of 100 and is packaged in bulk. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the API Delevan PT25-900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan PT25-900 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 20mR |
| Depth | 10.16mm |
| Inductance | 25uH |
| Lead/Base Style | Radial |
| Max DC Current | 7A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 10.16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PT25-900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.