The PT250-1500 is a fixed inductor from API Delevan with a core material of ferrite and a shielding type of shielded. It has a DC resistance of 80mR and an inductance of 250uH. The inductor is designed for through-hole mounting with a radial termination and a tolerance of 15%. It is available in a radial package with a depth and width of 15.24mm.
API Delevan PT250-1500 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80mR |
| Depth | 15.24mm |
| Inductance | 250uH |
| Lead/Base Style | Radial |
| Max DC Current | 6.1A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 15.24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PT250-1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.