The PT250-1500-VM is a through-hole ferrite inductor with a core material of ferrite and a DC resistance of 80mR. It has an inductance of 250uH and a maximum DC current rating of 6.1A. The inductor is available in a radial package with a shielding feature and a radial termination. It is not radiation hardened and is not RoHS compliant. The inductor is available in a bulk packaging with a quantity of 100 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80mR |
| Depth | 20.32mm |
| Height | 41.4mm |
| Inductance | 250uH |
| Lead/Base Style | Pin |
| Length | 38.1mm |
| Max DC Current | 6.1A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 20.32mm |
| RoHS | Not CompliantNo |