The PT250-1800 is a radial shielded inductor from API Delevan with a core material of ferrite and a DC resistance of 55mR. It has a maximum DC current rating of 9.1A and an inductance of 250uH. The inductor is packaged in bulk with 100 pieces per package and is not radiation hardened. It is not RoHS compliant and has a tolerance of 15%. The inductor is designed for through-hole mounting and has a width and depth of 19.56mm.
API Delevan PT250-1800 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 55mR |
| Depth | 19.56mm |
| Inductance | 250uH |
| Lead/Base Style | Radial |
| Max DC Current | 9.1A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 19.56mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PT250-1800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.