This radial ferrite inductor features a core material of ferrite and a DC resistance of 55mR. It has an inductance of 250uH and a maximum DC current rating of 9.1A. The inductor is available in a radial package with a height and width of 19.56mm. It is not radiation hardened and is not RoHS compliant. The inductor is packaged in bulk quantities of 100 and is available with a radial termination.
API Delevan PT250-1800HM technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 55mR |
| Height | 19.56mm |
| Inductance | 250uH |
| Lead/Base Style | Radial |
| Max DC Current | 9.1A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 19.56mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PT250-1800HM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.