Inductor Power Unshielded Toroid 500uH 15% 1KHz Powdered Iron 3.4A 220mOhm DCR Pin Bulk
Checking distributor stock and pricing after the page loads.
API Delevan PT500-1450-VM technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 220mR |
| Depth | 20.32mm |
| Height | 40.13mm |
| Inductance | 500uH |
| Lead/Base Style | Pin |
| Length | 36.83mm |
| Max DC Current | 3.4A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 20.32mm |
| RoHS | Not CompliantNo |