
The PTHF100-121 is a radial inductor with a 100uH inductance value and a 10% tolerance. It has a maximum DC current rating of 3.24A and is designed for through-hole mounting. The inductor is shielded and has a self-resonant frequency of 2MHz. It is available in a radial package with a diameter of 20.83mm and a height of 0.82inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan PTHF100-121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| DC Resistance (DCR) | 65mR |
| Diameter | 20.83mm |
| Height | 0.82inch |
| Inductance | 100uH |
| Lead Pitch | 8.13mm |
| Lead/Base Style | Radial |
| Max DC Current | 3.24A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 3.4A |
| Self Resonant Frequency | 2MHz |
| Series | PTHF |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10.16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PTHF100-121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.