
The PTHF1000-894 is a through-hole fixed inductor with a radial package and a diameter of 33.02mm. It has a height of 1.3inch and a lead pitch of 15.24mm. The inductor has a maximum DC current rating of 2.4A and a self-resonant frequency of 400kHz. It is not radiation hardened and is not RoHS compliant. The inductor is shielded and has a radial termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan PTHF1000-894 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan PTHF1000-894 technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 235mR |
| Diameter | 33.02mm |
| Height | 1.3inch |
| Inductance | 1mH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Length | 1.3inch |
| Max DC Current | 2.4A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 400kHz |
| Series | PTHF |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 16.51mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PTHF1000-894 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.