
This shielded fixed inductor has a 1mH inductance value with a 10% tolerance. It can handle a maximum DC current of 2.4A and has a self resonant frequency of 400kHz. The inductor is packaged in a radial case and is designed for through hole mounting.
API Delevan PTHF1000-894H technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 235mR |
| Diameter | 33.02mm |
| Height | 1.3inch |
| Inductance | 1mH |
| Lead Pitch | 31.75mm |
| Lead/Base Style | Radial |
| Length | 1.3inch |
| Max DC Current | 2.4A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 400kHz |
| Series | PTHF |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 16.51mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PTHF1000-894H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.