The PTHF1000R-894 is a fixed inductor from API Delevan with a radial package and through-hole mount. It has a DC resistance of 235mR and a maximum DC current rating of 2.4A. The inductor has a self-resonant frequency of 400kHz and a tolerance of 10%. It is available in a bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan PTHF1000R-894 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| DC Resistance (DCR) | 235mR |
| Diameter | 33.02mm |
| Height | 1.3inch |
| Inductance | 1mH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Length | 1.3inch |
| Max DC Current | 2.4A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 400kHz |
| Series | PTHFR |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan PTHF1000R-894 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.