
The PTHF100R-894 is a shielded through-hole inductor from API Delevan. It features a radial package with a diameter of 33.02mm and a height of 1.3 inches. The inductor has a maximum DC current rating of 8A and a self-resonant frequency of 2MHz. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan PTHF100R-894 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| DC Resistance (DCR) | 23mR |
| Diameter | 33.02mm |
| Height | 1.3inch |
| Inductance | 100uH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Length | 1.3inch |
| Max DC Current | 8A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 7.1A |
| Self Resonant Frequency | 2MHz |
| Series | PTHFR |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan PTHF100R-894 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
