Power Choke Shielded Toroid 150uH 10% 1KHz 1.45A 0.19Ohm DCR
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan PTHF150-40SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 14.22mm |
| Height | 10.16mm |
| Inductance | 150uH |
| Length | 14.48mm |
| Max DC Current | 1.45A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTHF-SM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 14.22mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PTHF150-40SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.