
The PTHF150-59H is a through-hole inductor from API Delevan with a radial package and 150uH inductance. It has a DC resistance of 52mR and can handle a maximum DC current of 4.5A. The inductor is available in bulk packaging and is not radiation hardened. It is not RoHS compliant.
API Delevan PTHF150-59H technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 52mR |
| Diameter | 27.94mm |
| Height | 1.1inch |
| Inductance | 150uH |
| Lead Pitch | 26.67mm |
| Lead/Base Style | Radial |
| Max DC Current | 4.5A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 4.2A |
| Self Resonant Frequency | 1MHz |
| Series | PTHF |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.06mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PTHF150-59H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
