
The PTHF-VM Series 150uH 10% Radial Through Hole Inductor from API Delevan features a radial package with a height of 29.84mm, length of 30.73mm, and width of 17.4mm. It has a maximum DC current rating of 4.5A and a saturation current of 4.2A. The inductor is shielded and has a self resonant frequency of 1MHz. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
API Delevan PTHF150-59VM technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 52mR |
| Height | 29.84mm |
| Inductance | 150uH |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Radial |
| Length | 30.73mm |
| Max DC Current | 4.5A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 4.2A |
| Self Resonant Frequency | 1MHz |
| Series | PTHF-VM |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 17.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PTHF150-59VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
