The PTHF-VM Series inductor from API Delevan features a radial package with a through-hole mount. It has a maximum DC current rating of 6.5A and an inductance value of 150uH. The inductor is shielded and has a self-resonant frequency of 1MHz. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| DC Resistance (DCR) | 35mR |
| Height | 35.56mm |
| Inductance | 150uH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Length | 36.83mm |
| Max DC Current | 6.5A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 6A |
| Self Resonant Frequency | 1MHz |
| Series | PTHF-VM |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 20.95mm |
| RoHS | Not CompliantNo |