
The PTHF25R-121 is a radial inductor from API Delevan with a 25uH inductance value and 10% tolerance. It has a maximum DC current rating of 6.34A and is designed for through-hole mounting. The inductor is shielded and has a self-resonant frequency of 8MHz. It is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan PTHF25R-121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| DC Resistance (DCR) | 17mR |
| Diameter | 20.83mm |
| Height | 0.82inch |
| Inductance | 25uH |
| Lead Pitch | 8.13mm |
| Lead/Base Style | Radial |
| Max DC Current | 6.34A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Self Resonant Frequency | 8MHz |
| Series | PTHFR |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan PTHF25R-121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.