
The PTHF500-894H is a radial inductor from API Delevan with a DC resistance of 131mR and a self resonant frequency of 800kHz. It has a maximum DC current rating of 3.4A and a tolerance of 10%. The inductor is packaged in a radial configuration with a diameter of 33.02mm and a width of 16.51mm. It is designed for through hole mounting and has a height of 1.3inch. The PTHF500-894H is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| DC Resistance (DCR) | 131mR |
| Diameter | 33.02mm |
| Height | 1.3inch |
| Inductance | 500uH |
| Lead Pitch | 31.75mm |
| Lead/Base Style | Radial |
| Length | 1.3inch |
| Max DC Current | 3.4A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 3.1A |
| Self Resonant Frequency | 800kHz |
| Series | PTHF |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 16.51mm |
| RoHS | Not CompliantNo |