
The PTHF500R-894 is a radial through-hole inductor with a 500uH inductance and a DC resistance of 131mR. It has a tolerance of 10% and a maximum DC current rating of 3.4A. The inductor is packaged in a radial configuration and is available in bulk packaging. It is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan PTHF500R-894 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan PTHF500R-894 technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 131mR |
| Diameter | 33.02mm |
| Height | 1.3inch |
| Inductance | 500uH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Length | 1.3inch |
| Max DC Current | 3.4A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.1A |
| Self Resonant Frequency | 800kHz |
| Series | PTHFR |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan PTHF500R-894 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.