
API Delevan PTKM100-894H technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 23mR |
| Diameter | 33.02mm |
| Inductance | 100uH |
| Lead Pitch | 31.75mm |
| Lead/Base Style | Radial |
| Max DC Current | 8A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 2MHz |
| Series | PTKM |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 16.51mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PTKM100-894H to view detailed technical specifications.
No datasheet is available for this part.