The PTKM1000-894 is a radial shielded inductor with a core material of ferrite and a saturation current of 1A. It has a self resonant frequency of 400kHz and a maximum DC current of 2.4A. The inductor is available in a radial package with a lead pitch of 15.24mm and a diameter of 33.02mm. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 235mR |
| Diameter | 33.02mm |
| Inductance | 1mH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.4A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1A |
| Self Resonant Frequency | 400kHz |
| Series | PTKM |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 16.51mm |
| RoHS | Not CompliantNo |