The PTKM1000R-894 is a shielded ferrite inductor with a 1mH inductance value and a 10% tolerance. It has a maximum DC current rating of 2.4A and a self-resonant frequency of 400kHz. The inductor is packaged in a radial case and is designed for through-hole mounting. It is RoHS compliant and has a DC resistance of 235mR.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 235mR |
| Diameter | 33.02mm |
| Inductance | 1mH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.4A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 400kHz |
| Series | PTKMR |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 16.51mm |
| RoHS | Compliant |