This is a radial ferrite inductor with a core material of ferrite and a DC resistance of 65mR. It has a self resonant frequency of 2MHz and a test frequency of 1kHz. The inductor is shielded and has a radial termination. It is available in a bulk packaging with 100 pieces per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan PTKM100R-121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 65mR |
| Height | 0.4inch |
| Inductance | 100uH |
| Lead Pitch | 8.13mm |
| Lead/Base Style | Radial |
| Length | 0.82inch |
| Max DC Current | 3.24A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 2MHz |
| Series | PTKMR |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan PTKM100R-121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.