The PTKM150-121 is a radial ferrite inductor from API Delevan. It has a maximum DC current of 2.68A and an inductance of 150uH. The inductor is packaged in a radial configuration with a diameter of 21.59mm and a lead pitch of 8.13mm. It is designed for through-hole mounting and has a self-resonant frequency of 1.5MHz. The inductor is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan PTKM150-121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 95mR |
| Diameter | 21.59mm |
| Inductance | 150uH |
| Lead Pitch | 8.13mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.68A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 1.5MHz |
| Series | PTKM |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10.16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PTKM150-121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.