Power Choke Shielded Toroid 150uH 10% 1KHz Ferrous Alloy 4.5A 52mOhm DCR RDL
API Delevan PTKM150-59VM technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 52mR |
| Height | 29.84mm |
| Inductance | 150uH |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Radial |
| Length | 30.73mm |
| Max DC Current | 4.5A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 4MHz |
| Series | PTKM-VM |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 17.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PTKM150-59VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.