The PTKM25-121 is a shielded radial through-hole inductor from API Delevan with a core material of ferrite and a maximum DC current rating of 6.34A. It has a self-resonant frequency of 8MHz and a saturation current of 3.3A. The inductor is packaged in bulk and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan PTKM25-121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 17mR |
| Diameter | 20.83mm |
| Inductance | 25uH |
| Lead Pitch | 8.13mm |
| Lead/Base Style | Radial |
| Max DC Current | 6.34A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 3.3A |
| Self Resonant Frequency | 8MHz |
| Series | PTKM |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10.16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PTKM25-121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.