
The PTKM25-894 is a radial ferrite inductor with a core material and a diameter of 33.02mm. It has a DC resistance of 8mR and an inductance of 25uH. The inductor is designed for through-hole mounting and has a maximum DC current rating of 12.8A. It is available in bulk packaging and is not radiation hardened. The PTKM25-894 has a self-resonant frequency of 8MHz and a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8mR |
| Diameter | 33.02mm |
| Inductance | 25uH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Max DC Current | 12.8A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 6.6A |
| Self Resonant Frequency | 8MHz |
| Series | PTKM |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 16.51mm |
| RoHS | Not CompliantNo |