The PTKM250-121 is a radial shielded inductor with a core material of ferrite and a DC resistance of 160 milliohms. It has an inductance of 250 microhenries and a saturation current of 900 milliamperes. The inductor is designed for through-hole mounting and has a radial lead/base style with a lead pitch of 8.13 millimeters. It operates at a self-resonant frequency of 1 megahertz and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan PTKM250-121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 160mR |
| Diameter | 21.59mm |
| Inductance | 250uH |
| Lead Pitch | 8.13mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.07A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 900mA |
| Self Resonant Frequency | 1MHz |
| Series | PTKM |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10.16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PTKM250-121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.