The PTKM250-894 is a radial shielded inductor from API Delevan with a core material of ferrite and a maximum DC current of 5A. It has an inductance of 250uH and a self-resonant frequency of 1MHz. The inductor is packaged in bulk and is not radiation hardened. It is not RoHS compliant and has a tolerance of 10%. The PTKM250-894 is a through-hole fixed inductor with a radial lead/base style and a shielded termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 60mR |
| Diameter | 33.02mm |
| Inductance | 250uH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Max DC Current | 5A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 1MHz |
| Series | PTKM |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 16.51mm |
| RoHS | Not CompliantNo |