
The PTKM500-894 is a radial shielded ferrite inductor with a 500uH inductance value and a 10% tolerance. It has a maximum DC current rating of 3.4A and a self resonant frequency of 800kHz. The inductor is packaged in a bulk package and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan PTKM500-894 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 131mR |
| Diameter | 33.02mm |
| Inductance | 500uH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Max DC Current | 3.4A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 800kHz |
| Series | PTKM |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 16.51mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PTKM500-894 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.