Power Choke Shielded Toroid 500uH 10% 1KHz Ferrous Alloy 3.4A 131mOhm DCR RDL
API Delevan PTKM500-894VM technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 131mR |
| Height | 37.46mm |
| Inductance | 500uH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Length | 36.83mm |
| Max DC Current | 3.4A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 700kHz |
| Series | PTKM-VM |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 20.95mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PTKM500-894VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.