
The PTKM500R-894 is a shielded ferrite inductor with a 500uH inductance value and a 10% tolerance. It has a maximum DC current rating of 3.4A and a self-resonant frequency of 800kHz. The inductor is packaged in a radial package with a 15.24mm lead pitch and is suitable for through-hole mounting. It is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan PTKM500R-894 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 131mR |
| Diameter | 33.02mm |
| Inductance | 500uH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Max DC Current | 3.4A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 800kHz |
| Series | PTKMR |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan PTKM500R-894 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.