
This fixed inductor features a radial package with a ferrite core, a DC resistance of 30 milliohms, and an inductance of 50 microhenries. The device is designed for through-hole mounting and has a maximum DC current rating of 4.77 amps. The inductor is shielded and RoHS compliant, making it suitable for a range of applications. The device operates over a wide temperature range and has a self-resonant frequency of 4 megahertz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan PTKM50R-121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 30mR |
| Diameter | 20.83mm |
| Inductance | 50uH |
| Lead Pitch | 8.13mm |
| Lead/Base Style | Radial |
| Max DC Current | 4.77A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 4MHz |
| Series | PTKMR |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan PTKM50R-121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.