This ferrite inductor features a nonstandard package and a core material of ferrite. It has a DC resistance of 210 milliohms and an inductance of 50 microhenries. The inductor is shielded and has a self-resonant frequency of 10 megahertz. It is rated for a maximum DC current of 1.12 amps and is RoHS compliant.
Sign in to ask questions about the API Delevan PTKM50R-180SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan PTKM50R-180SM technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 210mR |
| Depth | 8.64mm |
| Height | 7.62mm |
| Inductance | 50uH |
| Max DC Current | 1.12A |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 180mA |
| Self Resonant Frequency | 10MHz |
| Series | PTKMR-SM |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan PTKM50R-180SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.