The PTKM750-59VM is a through-hole ferrite inductor with a core material of ferrite and a maximum DC current rating of 2.1A. It has a self-resonant frequency of 500kHz and is shielded for electromagnetic interference protection. The inductor is packaged in bulk and has a radial lead/base style with a lead pitch of 10.16mm. It is not radiation hardened and is not RoHS compliant.
API Delevan PTKM750-59VM technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Height | 31.75mm |
| Inductance | 750uH |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Radial |
| Length | 30.73mm |
| Max DC Current | 2.1A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 900mA |
| Self Resonant Frequency | 500kHz |
| Series | PTKM-VM |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 17.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PTKM750-59VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.