The PTKM750-894 is a 750uH ferrite inductor with a radial package and through-hole mount. It has a maximum DC current rating of 3A and a self-resonant frequency of 600kHz. The inductor is shielded and has a tolerance of 10%. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 160mR |
| Diameter | 33.02mm |
| Inductance | 750uH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Max DC Current | 3A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 600kHz |
| Series | PTKM |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 16.51mm |
| RoHS | Not CompliantNo |