The PTKM750-894VM is a radial shielded inductor from API Delevan with a core material of ferrite. It has a DC resistance of 160mR and an inductance of 750uH. The inductor is available in a radial package with a lead pitch of 15.24mm and a termination of radial. It operates within a temperature range and is not radiation hardened. The PTKM750-894VM is not RoHS compliant and is packaged in bulk.
API Delevan PTKM750-894VM technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 160mR |
| Height | 37.46mm |
| Inductance | 750uH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Length | 36.83mm |
| Max DC Current | 3A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 600kHz |
| Series | PTKM-VM |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 20.95mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PTKM750-894VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
