This is a radial ferrite inductor with a core material and a maximum DC current rating of 3.9A. It has a self-resonant frequency of 3MHz and a tolerance of 10%. The inductor is packaged in a radial configuration with a diameter of 20.83mm and a lead pitch of 8.13mm. It is designed for through-hole mounting and is shielded for electromagnetic interference protection. The inductor is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 45mR |
| Diameter | 20.83mm |
| Inductance | 75uH |
| Lead Pitch | 8.13mm |
| Lead/Base Style | Radial |
| Max DC Current | 3.9A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 3MHz |
| Series | PTKMR |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10.16mm |
| RoHS | Compliant |