This radial ferrite inductor has a DC resistance of 23mR and an inductance of 75uH. It is designed for through-hole mounting and has a maximum DC current rating of 8A. The inductor is shielded and has a self-resonant frequency of 3MHz. It is available in bulk packaging and is compliant with RoHS regulations. The inductor measures 33.02mm in diameter and 16.51mm in width, with a lead pitch of 15.24mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 23mR |
| Diameter | 33.02mm |
| Inductance | 75uH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Max DC Current | 8A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.7A |
| Self Resonant Frequency | 3MHz |
| Series | PTKMR |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 16.51mm |
| RoHS | Compliant |