The S0402-15NF3D is a surface mount fixed inductor from API Delevan with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC resistance of 220 milliohms and an inductance of 15 nanohenries. The inductor is packaged in a 0402 case and is unshielded. It is available in bulk packaging and is part of the S0402 series.
API Delevan S0402-15NF3D technical specifications.
| Package/Case | 0402 |
| Core Material | Alumina |
| DC Resistance (DCR) | 220mR |
| Inductance | 15nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Self Resonant Frequency | 3.28GHz |
| Series | S0402 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S0402-15NF3D to view detailed technical specifications.
No datasheet is available for this part.