This 0402 alumina fixed inductor features a DC resistance of 220 milliohms and an inductance of 15 nanohenries with a tolerance of 1%. It is designed for surface mount applications and operates within a temperature range of -55°C to 125°C. The inductor is unshielded and has a self-resonant frequency of 3.28 GHz when tested at 250 MHz.
API Delevan S0402-15NF3E technical specifications.
| Package/Case | 0402 |
| Core Material | Alumina |
| DC Resistance (DCR) | 220mR |
| Inductance | 15nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Self Resonant Frequency | 3.28GHz |
| Series | S0402 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S0402-15NF3E to view detailed technical specifications.
No datasheet is available for this part.