Inductor RF Chip Wirewound 0.033uH 3% 250MHz 23Q-Factor Alumina 0.4A 0.37Ohm DCR 0402
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S0402-33NH3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Core Material | Alumina |
| DC Resistance (DCR) | 370mR |
| Inductance | 33nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Self Resonant Frequency | 2.35GHz |
| Series | S0402 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S0402-33NH3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.