Inductor RF Chip Wirewound 0.047uH 5% 250MHz 19Q-Factor Alumina 0.15A 0.83Ohm DCR 0402
API Delevan S0402-47NJ2E technical specifications.
| Package/Case | 0402 |
| Core Material | Alumina |
| DC Resistance (DCR) | 830mR |
| Inductance | 47nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.1GHz |
| Series | S0402 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S0402-47NJ2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.