
The S0402-6N8J1S is a surface mount wirewound inductor from API Delevan. It has a case size of 0402 and is constructed with an alumina core material. The inductor has a nominal inductance of 0.0068uH with a tolerance of 5%. It can operate at a maximum DC current of 0.6A and has a maximum DC resistance of 0.1. The inductor's minimum quality factor is 19 and its minimum self resonant frequency is 4800MHz. It can be used in applications requiring a high level of reliability and can operate over a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
API Delevan S0402-6N8J1S technical specifications.
| Case Size | 0402 |
| Product Length (mm) | 1.09 |
| Product Depth (mm) | 0.64 |
| Product Height (mm) | 0.76 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Alumina |
| Inductance | 0.0068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 19 |
| Minimum Self Resonant Frequency | 4800MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.